
DS1852B-00C+T&R | |
|---|---|
DigiKey Part Number | DS1852B-00C+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1852B-00C+T&R |
Description | IC INTERFACE SPECIALIZED 25BGA |
Customer Reference | |
Detailed Description | Monitors Interface 25-CSBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Monitors | |
Interface | 2-Wire | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 25-LFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

