Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1848B-050+T&R

DigiKey Part Number
505-DS1848B-050+T&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1848B-050+T&R
Description
IC DIG POT 50K 16-CSBGA
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS1848B-050+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
3V ~ 5.5V
Features
Selectable Address, Temperature Sensor
Tolerance
±20%
Temperature Coefficient (Typ)
850ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-CSBGA (4x4)
Package / Case
16-LBGA, CSPBGA
Operating Temperature
-40°C ~ 95°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types