Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1847B-010+T&R

DigiKey Part Number
DS1847B-010+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1847B-010+T&R
Description
IC DIG POT 10K 16-CSBGA
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS1847B-010+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Features
Selectable Address, Temperature Sensor
Part Status
Discontinued at DigiKey
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
850ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
16-CSBGA (4x4)
Number of Circuits
2
Package / Case
16-LBGA, CSPBGA
Number of Taps
256
Operating Temperature
-40°C ~ 95°C
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types