DS1845X-050/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,92953 €
Datasheet
Digital Potentiometer 50k Ohm 2 Circuit 100, 256 Taps I2C Interface 14-FlipChip (2.11x2.34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1845X-050/T&R

DigiKey Part Number
DS1845X-050/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1845X-050/T&R
Description
IC DIG POT 50K 14-FLIPCHIP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 100, 256 Taps I2C Interface 14-FlipChip (2.11x2.34)
Datasheet
 Datasheet
EDA/CAD Models
DS1845X-050/T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
100, 256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-FlipChip (2.11x2.34)
Package / Case
14-WFBGA, FCBGA
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes