
DS1845E-100+T&R | |
|---|---|
DigiKey Part Number | DS1845E-100+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1845E-100+T&R |
Description | IC DIG POT 100K 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 100, 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1845E-100+T&R Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 100, 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 500 |
Interface I2C | Base Product Number |

