
DS1842N+T&R | |
|---|---|
DigiKey Part Number | DS1842N+TR-ND - Tape & Reel (TR) DS1842N+CT-ND - Cut Tape (CT) DS1842N+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1842N+T&R |
Description | IC CURRENT MONITOR 14TDFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS1842N+T&R Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-WFDFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 14-TDFN (3x3) |
Function Current Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,67500 € | 26,75 € |
| 25 | 2,30000 € | 57,50 € |
| 100 | 1,87540 € | 187,54 € |
| 250 | 1,66696 € | 416,74 € |
| 500 | 1,53876 € | 769,38 € |
| 1.000 | 1,44483 € | 1.444,83 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

