Digital Potentiometer 22k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1841N+T&R

DigiKey Part Number
DS1841N+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1841N+T&R
Description
IC DIG POT 22K 10-TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 22k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS1841N+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Features
Selectable Address, Temperature Sensor
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
±250ppm/°C
Taper
Logarithmic
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
10-TDFN (3x3)
Number of Circuits
1
Package / Case
10-WFDFN Exposed Pad
Number of Taps
128
Operating Temperature
-40°C ~ 100°C
Resistance (Ohms)
22k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,67532 €4.188,30 €
Manufacturers Standard Package
Unit Price without VAT:1,67532 €
Unit Price with VAT:1,99363 €