
DS1836AS-5+T&R | |
|---|---|
DigiKey Part Number | DS1836AS-5+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1836AS-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1836AS-5+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 200ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Battery Backup Circuit | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.63V |

