
DS1834S+T&R | |
|---|---|
DigiKey Part Number | DS1834S+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1834S+T&R |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1834S+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 200ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold 3.3V, 5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,53916 € | 6.347,90 € |
| Unit Price without VAT: | 2,53916 € |
|---|---|
| Unit Price with VAT: | 3,02160 € |

