
DS1834DU+T&R | |
|---|---|
DigiKey Part Number | DS1834DU+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1834DU+T&R |
Description | IC SUPERVISOR 2 CHANNEL 8UMAX |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, 5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

