Supervisor Open Drain or Open Collector 2 Channel 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1834AU+T&R

DigiKey Part Number
DS1834AU+TR-ND - Tape & Reel (TR)
DS1834AU+CT-ND - Cut Tape (CT)
DS1834AU+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1834AU+T&R
Description
IC SUPERVISOR 2 CHANNEL 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1834AU+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
3.3V, 5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
200ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.360
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,42700 €34,27 €
253,15960 €78,99 €
1002,86610 €286,61 €
2502,73876 €684,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,48641 €7.459,23 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €