Parametric Equivalent

DS1834AU/T&R | |
|---|---|
DigiKey Part Number | DS1834AU/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1834AU/T&R |
Description | IC SUPERVISOR 2 CHANNEL 8UMAX |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 200ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-uMAX/uSOP |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1834AU+T&R | Analog Devices Inc./Maxim Integrated | 2.360 | DS1834AU+CT-ND | 4,44000 € | Parametric Equivalent |


