
DS1833Z-5+T&R | |
|---|---|
DigiKey Part Number | DS1833Z-5+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1833Z-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1833Z-5+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Series | Reset Timeout 250ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-261-4, TO-261AA |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-223-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.625V |

