
DS1831S+T&R | |
|---|---|
DigiKey Part Number | DS1831S+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1831S+T&R |
Description | IC SUPERVISOR 4 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1831S+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 10ms; 100ms; 1,000ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 4 | Base Product Number |
Voltage - Threshold 3.3V, 5V, Adj, Adj |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,60978 € | 16.524,45 € |
| Unit Price without VAT: | 6,60978 € |
|---|---|
| Unit Price with VAT: | 7,86564 € |

