Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1831BS+T&R

DigiKey Part Number
DS1831BS+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1831BS+T&R
Description
IC SUPERVISOR 4 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1831BS+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
10ms; 100ms; 1,000ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
16-SOIC
Number of Voltages Monitored
4
Base Product Number
Voltage - Threshold
3.3V, 5V, Adj, Adj
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,55732 €16.393,30 €
Manufacturers Standard Package
Unit Price without VAT:6,55732 €
Unit Price with VAT:7,80321 €