
DS1830U+T&R | |
|---|---|
DigiKey Part Number | DS1830U+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1830U+T&R |
Description | IC SUPERVISOR 3 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1830U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms; 20ms; 50ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,10686 € | 9.320,58 € |
| Unit Price without VAT: | 3,10686 € |
|---|---|
| Unit Price with VAT: | 3,69716 € |

