DS1830S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,61165 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1830S

DigiKey Part Number
DS1830S-ND
Manufacturer
Manufacturer Product Number
DS1830S
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1830S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
3
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms; 20ms; 50ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes