
DS1830S+T&R | |
|---|---|
DigiKey Part Number | DS1830S+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1830S+T&R |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1830S+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 10ms; 20ms; 50ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,12678 € | 7.816,95 € |
| Unit Price without VAT: | 3,12678 € |
|---|---|
| Unit Price with VAT: | 3,72087 € |

