
DS1822+T&R | |
|---|---|
DigiKey Part Number | 175-DS1822+T&RTR-ND - Tape & Reel (TR) 175-DS1822+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1822+T&R |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1822+T&R Models |
Category | Features Output Switch, Programmable Limit, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Output Type 1-Wire® | Supplier Device Package TO-92-3 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 5 | 5,09800 € | 25,49 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,63840 € | 115,96 € |
| 50 | 4,46740 € | 223,37 € |
| 100 | 4,31070 € | 431,07 € |
| 500 | 3,99520 € | 1.997,60 € |
| 1.000 | 3,95305 € | 3.953,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,76977 € | 7.539,54 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |


