
DS1821+ | |
|---|---|
DigiKey Part Number | DS1821+-ND |
Manufacturer | |
Manufacturer Product Number | DS1821+ |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 8 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1821+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

