Parametric Equivalent
Parametric Equivalent

DS1816R-5/T&R | |
|---|---|
DigiKey Part Number | DS1816R-5/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1816R-5/T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.06V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1816R-5+T&R | Analog Devices Inc./Maxim Integrated | 2.623 | DS1816R-5+T&RCT-ND | 3,83000 € | Parametric Equivalent |
| DS1818R-5+T&R | Analog Devices Inc./Maxim Integrated | 5.607 | DS1818R-5+CT-ND | 3,83000 € | Parametric Equivalent |


