Parametric Equivalent

DS1816-10/T&R | |
|---|---|
DigiKey Part Number | DS1816-10/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1816-10/T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.88V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1818-10+T&R | Analog Devices Inc./Maxim Integrated | 630 | DS1818-10+CT-ND | 3,84000 € | Parametric Equivalent |


