DS1813R-5/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8.893
Unit Price: 3,81000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 6.611
Unit Price: 3,83000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1813R-5/T&R

DigiKey Part Number
DS1813R-5/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1813R-5/T&R
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
100ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1813R-5+T&RAnalog Devices Inc./Maxim Integrated8.893DS1813R-5+CT-ND3,81000 €Direct
DS1811R-5+T&RAnalog Devices Inc./Maxim Integrated6.611DS1811R-5+CT-ND3,83000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes