
DS1813-5+T&R | |
|---|---|
DigiKey Part Number | DS1813-5+TR-ND - Tape & Reel (TR) DS1813-5+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1813-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1813-5+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.62V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,65920 € | 66,48 € |
| 100 | 2,40560 € | 240,56 € |
| 250 | 2,28472 € | 571,18 € |
| 500 | 2,28070 € | 1.140,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,10252 € | 4.205,04 € |
| 4.000 | 2,06189 € | 8.247,56 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

