
DS1812R-5+T&R | |
|---|---|
DigiKey Part Number | DS1812R-5+T&RTR-ND - Tape & Reel (TR) DS1812R-5+T&RCT-ND - Cut Tape (CT) DS1812R-5+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1812R-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1812R-5+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.62V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,67360 € | 66,84 € |
| 100 | 2,41880 € | 241,88 € |
| 250 | 2,29736 € | 574,34 € |
| 500 | 2,29382 € | 1.146,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,08950 € | 6.268,50 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

