
DS1812R-15+T&R | |
|---|---|
DigiKey Part Number | DS1812R-15+T&RTR-ND - Tape & Reel (TR) DS1812R-15+T&RCT-ND - Cut Tape (CT) DS1812R-15+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1812R-15+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1812R-15+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.13V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03788 € | 6.113,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,19520 € | 79,88 € |
| 100 | 2,63830 € | 263,83 € |
| 250 | 2,36480 € | 591,20 € |
| 500 | 2,19656 € | 1.098,28 € |
| 1.000 | 2,18772 € | 2.187,72 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

