DS1812-10/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.965
Unit Price: 3,80000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1812-10/T&R

DigiKey Part Number
DS1812-10/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1812-10/T&R
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High
Series
Reset Timeout
100ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1812-10+T&RAnalog Devices Inc./Maxim Integrated1.965DS1812-10+CT-ND3,80000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types