
DS1811R-10+T&R | |
|---|---|
DigiKey Part Number | DS1811R-10+TR-ND - Tape & Reel (TR) DS1811R-10+CT-ND - Cut Tape (CT) DS1811R-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1811R-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1811R-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91800 € | 29,18 € |
| 25 | 2,68560 € | 67,14 € |
| 100 | 2,42980 € | 242,98 € |
| 250 | 2,30780 € | 576,95 € |
| 500 | 2,30426 € | 1.152,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09901 € | 6.297,03 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

