
DS1808Z-050 | |
|---|---|
DigiKey Part Number | DS1808Z-050-ND |
Manufacturer | |
Manufacturer Product Number | DS1808Z-050 |
Description | IC DGTL POT 45KOHM 32TAP 16SO |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 32 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1808Z-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 32 | |
Resistance (Ohms) | 45k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 13.2V, 5V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 300 | |
Base Product Number |

