
DS1808Z-050/T&R | |
|---|---|
DigiKey Part Number | DS1808Z-050/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1808Z-050/T&R |
Description | IC DIG POT 45K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 32 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 13.2V, 5V |
Packaging Tape & Reel (TR) | Features Mute, Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Taps 32 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 45k | Resistance - Wiper (Ohms) (Typ) 300 |
Interface I2C | Base Product Number |

