Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1807S/T&R

DigiKey Part Number
DS1807S/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1807S/T&R
Description
IC DIG POT 45K 16-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Features
Mute, Selectable Address, Zero-Cross Sense
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Logarithmic
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-SOIC
Number of Circuits
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Taps
65
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
45k
Resistance - Wiper (Ohms) (Typ)
400
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable