Direct

DS1804U-100/T&R | |
|---|---|
DigiKey Part Number | DS1804U-100/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1804U-100/T&R |
Description | IC DIG POT 100K 8-UMAX/USOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1804U-100/T&R Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-uMAX/uSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1804U-100+T&R | Analog Devices Inc./Maxim Integrated | 5.672 | 175-DS1804U-100+T&RCT-ND | 5,35000 € | Direct |


