
DS1804U-050+T&R | |
|---|---|
DigiKey Part Number | 175-DS1804U-050+T&RTR-ND - Tape & Reel (TR) 175-DS1804U-050+T&RCT-ND - Cut Tape (CT) 175-DS1804U-050+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1804U-050+T&R |
Description | IC DIG POT 50K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1804U-050+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,84320 € | 96,08 € |
| 100 | 3,49640 € | 349,64 € |
| 250 | 3,37080 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,04821 € | 9.144,63 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

