
DS1803E-010+T&R | |
|---|---|
DigiKey Part Number | 175-DS1803E-010+T&RTR-ND - Tape & Reel (TR) 175-DS1803E-010+T&RCT-ND - Cut Tape (CT) 175-DS1803E-010+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1803E-010+T&R |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1803E-010+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 8,42000 € | 84,20 € |
| 25 | 7,84440 € | 196,11 € |
| 100 | 7,21160 € | 721,16 € |
| 250 | 7,16296 € | 1.790,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,57835 € | 6.578,35 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |

