
DS1801E-014+ | |
|---|---|
DigiKey Part Number | DS1801E-014+-ND |
Manufacturer | |
Manufacturer Product Number | DS1801E-014+ |
Description | IC DGTL POT 45KOHM 65TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Serial Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1801E-014+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 65 | |
Resistance (Ohms) | 45k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin, Mute, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 6,75200 € | 67,52 € |
| 96 | 5,76688 € | 553,62 € |
| 192 | 5,57052 € | 1.069,54 € |
| 288 | 5,47212 € | 1.575,97 € |
| 576 | 5,32786 € | 3.068,85 € |
| 1.056 | 5,22276 € | 5.515,23 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

