
DS17885S-5/T&R+ | |
|---|---|
DigiKey Part Number | DS17885S-5/T&R+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS17885S-5/T&R+ |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS17885S-5/T&R+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Memory Size 8KB | Supplier Device Package 24-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 25,06704 € | 25.067,04 € |
| Unit Price without VAT: | 25,06704 € |
|---|---|
| Unit Price with VAT: | 29,82978 € |

