
DS1775R7+T&R | |
|---|---|
DigiKey Part Number | 175-DS1775R7+T&RTR-ND - Tape & Reel (TR) 175-DS1775R7+T&RCT-ND - Cut Tape (CT) 175-DS1775R7+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1775R7+T&R |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1775R7+T&R Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,78000 € | 13,90 € |
| 10 | 2,65700 € | 26,57 € |
| 25 | 2,51080 € | 62,77 € |
| 50 | 2,41100 € | 120,55 € |
| 100 | 2,31930 € | 231,93 € |
| 500 | 2,13514 € | 1.067,57 € |
| 1.000 | 2,06653 € | 2.066,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,96924 € | 5.907,72 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

