
DS1775R5/T&R | |
|---|---|
DigiKey Part Number | DS1775R5/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1775R5/T&R |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5 |
Datasheet | Datasheet |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |

