
DS1726U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1726U+T&RTR-ND - Tape & Reel (TR) 175-DS1726U+T&RCT-ND - Cut Tape (CT) 175-DS1726U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1726U+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1726U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire (CLK, DQ, RST) | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 5 | 5,04000 € | 25,20 € |
| 10 | 4,83200 € | 48,32 € |
| 25 | 4,58440 € | 114,61 € |
| 50 | 4,41480 € | 220,74 € |
| 100 | 4,25950 € | 425,95 € |
| 500 | 3,94668 € | 1.973,34 € |
| 1.000 | 3,89749 € | 3.897,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,66478 € | 10.994,34 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

