Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1721S/T&R+W

DigiKey Part Number
505-DS1721S/T&R+WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1721S/T&R+W
Description
DIGITAL THERMOMETER AND THERMOST
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
EDA/CAD Models
DS1721S/T&R+W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types