
DS1708TEUA+T&R | |
---|---|
DigiKey Part Number | DS1708TEUA+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1708TEUA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1708TEUA+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |