
DS1706TESA+T&R | |
|---|---|
DigiKey Part Number | DS1706TESA+TR-ND - Tape & Reel (TR) DS1706TESA+CT-ND - Cut Tape (CT) DS1706TESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1706TESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1706TESA+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 10,42700 € | 104,27 € |
| 25 | 9,73800 € | 243,45 € |
| 100 | 8,99840 € | 899,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,03351 € | 20.083,77 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

