
DS1706SESA+T&R | |
|---|---|
DigiKey Part Number | DS1706SESA+T&RTR-ND - Tape & Reel (TR) DS1706SESA+T&RCT-ND - Cut Tape (CT) DS1706SESA+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1706SESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1706SESA+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 8,78100 € | 87,81 € |
| 25 | 8,18680 € | 204,67 € |
| 100 | 7,53370 € | 753,37 € |
| 250 | 7,22248 € | 1.805,62 € |
| 500 | 7,03488 € | 3.517,44 € |
| 1.000 | 6,88050 € | 6.880,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,71748 € | 16.793,70 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

