
DS1702K | |
|---|---|
DigiKey Part Number | DS1702K-ND |
Manufacturer | |
Manufacturer Product Number | DS1702K |
Description | KIT TWO-WIRE THERMAL MGMT |
Customer Reference | |
Detailed Description | DS75, DS1621, DS1624, DS1629, DS1721, DS1775 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part DS75, DS1621, DS1624, DS1629, DS1721, DS1775 |
Sensor Type Temperature | Base Product Number |
Sensing Range -55°C ~ 125°C |

