Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-DIP Module (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1693

DigiKey Part Number
DS1693-ND
Manufacturer
Manufacturer Product Number
DS1693
Description
IC RTC CLK/CALENDAR PAR 28EDIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 3.3V, 4.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2.5V ~ 3.7V
Part Status
Obsolete
Current - Timekeeping (Max)
2mA @ 3V, 3mA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Calendar
Mounting Type
Through Hole
Features
NVSRAM
Package / Case
28-DIP Module (0.600", 15.24mm)
Memory Size
114B
Supplier Device Package
28-EDIP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.