
DS1689SN+T&R | |
|---|---|
DigiKey Part Number | DS1689SN+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1689SN+T&R |
Description | IC RTC CLK/CALENDAR PAR 28SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-SOIC (0.337", 8.56mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | NVSRAM | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 3V, 3mA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.337", 8.56mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

