Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-SOIC (0.337", 8.56mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1689S+T&R

DigiKey Part Number
DS1689S+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1689S+T&R
Description
IC RTC CLK/CALENDAR PAR 28SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-SOIC (0.337", 8.56mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1689S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
NVSRAM
Memory Size
114B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.3V, 4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
2mA @ 3V, 3mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.337", 8.56mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types