
DS1685EN-3+T&R | |
|---|---|
DigiKey Part Number | 175-DS1685EN-3+T&RTR-ND - Tape & Reel (TR) 175-DS1685EN-3+T&RCT-ND - Cut Tape (CT) 175-DS1685EN-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1685EN-3+T&R |
Description | IC RTC CLK/CALENDAR PAR 24TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685EN-3+T&R Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 2mA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, NVSRAM, Square Wave Output, Y2K | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Memory Size 242B | Supplier Device Package 24-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 8,78100 € | 87,81 € |
| 25 | 8,18280 € | 204,57 € |
| 100 | 7,52540 € | 752,54 € |
| 250 | 7,34020 € | 1.835,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,86780 € | 6.867,80 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |

