Direct

DS1685E-5/T&R | |
|---|---|
DigiKey Part Number | DS1685E-5/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1685E-5/T&R |
Description | IC RTC TIME CLK MULTI 24TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Real Time Clock (RTC) 242B Multiplexed 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685E-5/T&R Models |
Category | Date Format YYYY-MM-DD |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface Multiplexed |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Real Time Clock (RTC) | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Memory Size 242B | Supplier Device Package 24-TSSOP |
Time Format HH:MM:SS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1685E-5+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1685E-5+T&R-ND | 6,46466 € | Direct |


