
DS1685E-3+T&R | |
|---|---|
DigiKey Part Number | DS1685E-3+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1685E-3+T&R |
Description | IC RTC CLK/CALENDAR PAR 24TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685E-3+T&R Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.7V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 2mA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, NVSRAM, Square Wave Output, Y2K | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Memory Size 242B | Supplier Device Package 24-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,41335 € | 6.413,35 € |
| Unit Price without VAT: | 6,41335 € |
|---|---|
| Unit Price with VAT: | 7,63189 € |

